Ruko 102121E

COUNTERSINK, HSS-E, 20.5MM; Drill Bit Size Metric: 20.5mm; Drill Bit Size Imperial: -; Effective Length: -; Overall...
$ 41.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 102121E.

Newark

Datasheet1 page19 years ago

Inventory History

3 month trend:
-29.11%

Descriptions

Descriptions of Ruko 102121E provided by its distributors.

COUNTERSINK, HSS-E, 20.5MM; Drill Bit Size Metric: 20.5mm; Drill Bit Size Imperial: -; Effective Length: -; Overall Length: 63mm; Product Range: -; Countersink Angle: 90°; Drill Bit Type: Countersink; Drill Point Diameter: 3.5mm