Ruko 101050-9

STEP DRILL, 4-12MMX1MM; Drill Bit Type: Step; Diameter, Drill Point: 4mm; Diameter, Shank: 6mm; Length, Overall:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Conrad22908167
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 101050-9.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+42.19%

Descriptions

Descriptions of Ruko 101050-9 provided by its distributors.

STEP DRILL, 4-12MMX1MM; Drill Bit Type:Step; Diameter, Drill Point:4mm; Diameter, Shank:6mm; Length, Overall:65mm; Material:HSS; Range:4mm - 12mm; Size Range:4mm - 12mm; Step:1mm RoHS Compliant: NA