Ruko 101004

DRILL, TUBE/SHEET, HSS, CBN, NO.4; Drill Bit Size Metric: 24mm; Drill Bit Size Imperial: -; Effective Length: -;...
$ 103.14

Price and Stock

Inventory History

3 month trend:
-40.96%

Descriptions

Descriptions of Ruko 101004 provided by its distributors.

DRILL, TUBE/SHEET, HSS, CBN, NO.4; Drill Bit Size Metric:24mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:89mm; Product Range:-; Drill Bit Type:Step; Material:HSS; Range:24mm - 40mm; Shank Dia:10mm; Sh