Rubycon 80ZLH1000MEFC18X31.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 80V 1000muF 卤20% 0.709Dia 18.00mm
$ 1.454
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH1000MEFC18X31.5.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages17 years ago

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 80ZLH1000MEFC18X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, 1000Uf, 63V, 20%, Radial
KYOCERA AVXUPW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 1000muF ±20% 0.709Dia 18.00mm
NichiconUHE1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1000muF ±20% 0.630Dia 16.00mm
NichiconUHE1J102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1000muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEKZN101ELL102MM40S
KZN Series 100 V 1000 uF 105°C Ø18 x 41.50 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKYB101ELL102MM40S
Cap Aluminum Lytic 1000uF 100V 20%( 18 X 40mm) Radial 7.5mm 3510mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 80ZLH1000MEFC18X31.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 80V 1000muF 卤20% 0.709Dia 18.00mm
1000uF 80V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elect, 1000Uf, 80V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):80V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Rubycon 80ZLH1000MEFC18X31.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH1000MEFC 18X31.5