Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 80MXC2200MEFCSN25X30

Aluminum Electrolytic Capacitor, 2200UF, 80V, 20%, Radial

$ 1.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXC2200MEFCSN25X30.

CAD Models

Download Rubycon 80MXC2200MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.889
$ 4.314
Stock
1
1,486
Authorized Distributors
2
2
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
151 µΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.03 A
1.65 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

NichiconLGU2A222MELC
Aluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 105c
KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm
NichiconLGU1J222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2200muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 100V 2200muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX222M100A022
Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.09 Ohm 2600mA 3000h 105°C

Descriptions

Descriptions of Rubycon 80MXC2200MEFCSN25X30 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 80V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.03A@120Hz ±20% 10mm 80V 2200uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2200UF 20% 80V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG