Rubycon 100USC2200MEFCSN30X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 100V 2200muF ±20% 1.181Dia 30.00mm
$ 2.422
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100USC2200MEFCSN30X30.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-95.24%

CAD Models

Download Rubycon 100USC2200MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.422
$ 2.625
$ 2.625
Stock
148
61,777
61,777
Authorized Distributors
3
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.12 A
3.17 A
3.17 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXLLS2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 2200muF ±20% 1.181Dia 30.00mm
NichiconLGU2A222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
NichiconLLS1K222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 2200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX222M100E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 100USC2200MEFCSN30X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 100V 2200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Al Electrolytic Cap 2.2mF 100V ±20% 10mm Pitch 3000h@85°C 3.12A@120Hz 3.588A@10kHz TH Snap-In, D30xL30mm H32mm
CAP ALUM 2200UF 20% 100V SNAP TH
CAPACITOR ALUM ELECT, 2200UF, 100V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG