Rubycon 6.3TRV5600M18X16.5

Cap Aluminum Lytic 5600uF 6.3V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3TRV5600M18X16.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

CAD Models

Download Rubycon 6.3TRV5600M18X16.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 5600uF 10V 20%( 16 X 21.5mm) SMD 2000mA 10000h 105C
5600uF 16V 1.29A@120Hz 39mΩ ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Rubycon 6.3TRV5600M18X16.5 provided by its distributors.

Cap Aluminum Lytic 5600uF 6.3V 20%( 18 X 16.5mm) SMD 1550mA 10000h 105C
5600uF 6.3V 1.55A@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Surface Mount, 7575
Cap, 5600Μf, 6.3V, Smd; Ae Capacitor Case:Radial Can; Capacitance:5600Μf; Voltage Rating:6.3V; Esr:0.064Ohm; Product Range:Trv Series; Lifetime @ Temperature:10000 Hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Rubycon 6.3TRV5600M18X16.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG