Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 6.3MS547MEFC5X5

47uF 6.3V ±20% 37mA@120Hz Plugin, D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.042
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3MS547MEFC5X5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3MS547MEFC5X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.105
Stock
4,500
424,912
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
37 mA
46 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKA470
Cap Aluminum 47uF 6.3V 20% (4 X 7mm) Radial 1.5mm 46mA 1000h 85°C Bulk
NichiconUMT0J470MDD
47uF 6.3V 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A0JKA470B
KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 47muF 6.3V
NichiconUSW0J470MDD
47uF 6.3V 卤20% 48mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Rubycon 6.3MS547MEFC5X5 provided by its distributors.

47uF 6.3V ±20% 37mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 37mA 1000h 85C Automotive Bulk
CAPACITOR ALUM ELECT, 47UF, 6.3V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:5mm; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:6.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3MS547MEFC 5X5