Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A0JKA470B

KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 47muF 6.3V
$ 0.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKA470B.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-0.76%

CAD Models

Download Panasonic ECE-A0JKA470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.071
$ 0.071
Stock
24,962
115,972
115,972
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

NichiconUST0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JKS470I
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 6.3V
NichiconUSW0J470MDD
47uF 6.3V 卤20% 48mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicECE-A0JKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 47muF ±20% 0.197Dia 5.00mm
NichiconUMT0J470MDD
47uF 6.3V 卤20% 36mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECE-A0JKA470B provided by its distributors.

KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 47muF 6.3V
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKA470B
Al Lytic Cap, Radial KA Series, 85C6.3VDC,47uF,4x7
CAP ALUM 47UF 20% 6.3V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America