Rubycon 50ZLJ120MTA8X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ120MTA8X16.

IHS

Datasheet3 pages14 years ago

Farnell

Inventory History

3 month trend:
-30.64%

CAD Models

Download Rubycon 50ZLJ120MTA8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.145
Stock
13,999
12,063
Authorized Distributors
1
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
8000 hours
Ripple Current
1.23 A
475 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKYB630ELL121MJC5S
120uF 63V 110mΩ ±20% 290mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
120uF 50V 61mΩ ±20% 475mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1J121
Panasonic EEUFR1J121 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J121B
Panasonic EEUFR1J121B - Aluminum Electrolytic Capacitors (Radial Lead Type)
120uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1J121
Panasonic EEUFC1J121 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 50ZLJ120MTA8X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF
120uF 50V 82mΩ ±20% 615mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlj Series, 120 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLJ120MTA8X16
CAP, 120µF, 50V, 20%; Capacitance: 120µF; Voltage Rating: 50V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG