Panasonic EEU-FR1J121B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1J121B.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-21.64%

CAD Models

Download Panasonic EEU-FR1J121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.31
$ 0.31
Stock
85,199
102,548
102,548
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.073 A
1.073 A
1.073 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H121LB
Panasonic EEUFR1H121LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN800ELL121MJ16S
120uF 80V 90mΩ ±20% 416mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1H121L
Panasonic EEUFM1H121L - Aluminum Electrolytic Capacitors (Radial Lead Type)
120uF 50V 61mΩ ±20% 475mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL121MJ16S
120uF 80V ±20% 312mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FR1J121B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 120muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1J121B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 120uF 63V 20% Aluminum Cylindrical Can 5mm 1073mA 8000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 63volt 120uF 10X16mm LS5mm Am
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 120uF, 63V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 1.073A 8000h 105C Ammo
120¦ÌF 63V ¡À20% 5mm 8000h@ 105¡ãC 1.073A@ 100kHz£¬751.1mA@ 120Hz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1J121B