Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UHE1J121MPD

Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 408mA 7000h 105C Bulk
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1J121MPD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-42.68%

CAD Models

Download KYOCERA AVX UHE1J121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.296
$ 0.296
Stock
4,863
29,279
29,279
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
50 mΩ
50 mΩ
Life (Hours)
7000 hours
9000 hours
9000 hours
Ripple Current
285.6 mA
930 mA
930 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB630ELL121MH20D
Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 880mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL121MH15D
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 730mA 7000h 105°C Bulk
120uF 50V 61mΩ ±20% 475mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1H121MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UHE1J121MPD provided by its distributors.

Cap Aluminum Lytic 120uF 63V 20%( 8 X 20mm) Radial 3.5mm 408mA 7000h 105C Bulk
HE Series 120 uF 63V 105°C Ø8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 120 μ F, 63 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
120μF 63V ±20% 3.5mm 7000h@ 105°C 285.6mA@ 120Hz,408mA@ 100kHz Plugins Through hole mounting 8mm*20mm*20mm
CAP ALUM 120UF 20% 63V RADIAL TH
Radial Can UHE 63V 120muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX