Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 50YXJ3R3M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ3R3M5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-68.37%

CAD Models

Download Rubycon 50YXJ3R3M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
Stock
1,168
254,988
254,988
Authorized Distributors
0
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50.238 Ω
50.238 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
22.26 mA
31 mA
31 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKY-500ELL3R3ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicEEUEB1J3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
PanasonicEEU-EB1J3R3SH
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2.5mm 20mA 5000h 105°C Ammo Pack
Wurth Elektronik860010772007
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 3.3 F, 20%, 63 V, 5 mm, Radial Leaded
PanasonicEEU-EB1H3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 3.3muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772007
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 50YXJ3R3M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
3.3¦ÌF 50V ¡À20% 2mm 5000h@ 105¡ãC 22.26mA@ 120Hz,53mA@ 100kHz ,D5xL11mm 5mm*11mm*12.5mm
Aluminium Electrolytic Capacitor, Yxj Series, 3.3 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ3R3M5X11
CAP ALUM 3.3UF 20% 50V RADIAL TH
Radial Can YXJ 50V 3.3muF ±20% 0.197Dia 5.00mm
CAP, 3.3µF, 50V, 20%; Capacitance: 3.3µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG