Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB1H3R3S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 3.3muF ±20% 0.197Dia 5.00mm
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1H3R3S.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet2 pages12 years ago

Master Electronics

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.30%

CAD Models

Download Panasonic EEU-EB1H3R3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.084
$ 0.084
Stock
52,852
254,983
254,983
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50.238 Ω
50.238 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
18 mA
31 mA
31 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Related Parts

PanasonicEEUEB1J3R3S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 3.3muF 卤20% 0.197Dia 5.00mm
PanasonicEEU-EB1J3R3SH
Cap Aluminum Lytic 3.3uF 63V 20% (5 X 11mm) Radial 2.5mm 20mA 5000h 105°C Ammo Pack
United Chemi-ConEKY-500ELL3R3ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF
PanasonicECE-A1HKA3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 3.3muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
KYOCERA AVXUVR1H3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEU-EB1H3R3S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 3.3muF ±20% 0.197Dia 5.00mm
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 18mA 5000 hr 105C Bulk
EEU-EB Series 50 V 3.3 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H3R3S.