Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 335CKE050M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 3.3muF ±20% 0.197Dia 5.00mm
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 335CKE050M.

Master Electronics

Datasheet3 pages3 years ago

IHS

Newark

element14

Farnell

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 3.3muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HM3R3I
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 35mA 2000h 85°C Ammo Pack
PanasonicECA-1HM3R3B
Panasonic ECA1HM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1HM3R3
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 335CKE050M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 3.3µF 50V
Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50V 20% LYTICS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 50.238 Ohm 0.035A 2000h 105C
CAPACITOR, ELECYTROLYTIC, 50V, 3.3UF; Capacitor Application:General Purpose; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:50.23ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:11mm; No. of Pins:2; Package / Case:Radial; Series:CKE; Termination Type:Radial Leaded

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 335CKE050M.