Descriptions of Panasonic EEUFM1H221 provided by its distributors.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFM1H221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL
Panasonic EEU-FM1H221 Electrolytic capacitor Radial lead 220µF 50V 20% (Ø)10mm
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,10X16,BULK
220uF 50V ±20% 1.155A@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
220uF 50V Radial Al Electrolytic Capacitor, 10x16mm, 30mR ESR
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.65A 4000h 105C Bulk
EEU-FM Series 50 V 220 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FM1H221.