Rubycon 50YXF330MEFC10X20

330uF 50V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF330MEFC10X20.

IHS

Datasheet2 pages4 years ago

Master Electronics

Future Electronics

Newark

CAD Models

Download Rubycon 50YXF330MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.403
$ 0.403
Stock
108,347
42,513
42,513
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
735 mA
293 mA
293 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1J331B
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Ammo Pack
United Chemi-ConELXZ630ELL331MK20S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1290mA 7000h 105°C Bulk
United Chemi-ConEKYA630ELL331MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 63V
KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
KYOCERA AVXUHE1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 50YXF330MEFC10X20 provided by its distributors.

330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
YXF Series 330 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum 330uF 50V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1050mA 7000 hr 105C Bulk
CAP ALUM 330UF 20% 50V RADIAL / 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 330UF, 50V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXF330MEFC 10X20