Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1J331MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 330muF ±20% 0.492Dia 12.50mm
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J331MHD1TO.

Newark

Datasheet5 pages7 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-5.00%

CAD Models

Download Nichicon UPW1J331MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.501
Stock
478,932
190,140
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
170 mΩ
Life (Hours)
7000 hours
7000 hours
Ripple Current
838.5 mA
835.25 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 330muF ±20% 0.394Dia 10.00mm
NichiconUPS1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 330muF ±20% 0.394Dia 10.00mm
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ELL331MJ25S
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1440mA 7000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1J331MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 330muF ±20% 0.492Dia 12.50mm
CAPACITOR ALUMINUM ELECTROLYTIC, 63VOLTS 330UF SMALL PACKAGE, LOW IMPEDANCE,
PW Series 63 V 330 uF 12.5 x 20 mm LS=5 mm ±20% Aluminum Electrolytic Capacitor
330uF 63V 85m惟 卤20% 838.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 63V 20%( 12.5 X 20mm) Radial 5mm 1290mA 7000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF,
CAPACITOR ALUM ELEC, 330UF, 63V, ± 20%,; CAPACITOR ALUM ELEC, 330UF, 63V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.17ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:20mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL