KYOCERA AVX UHE1V331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 330muF 卤20% 0.394Dia 10.00mm
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1V331MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

ODG (Origin Data Global)

Newark

DigiKey

Inventory History

3 month trend:
+57.71%

CAD Models

Download KYOCERA AVX UHE1V331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.299
$ 0.299
Stock
88,705
208,627
208,627
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
49 mΩ
49 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
847 mA
1.79 A
1.79 A
Height - Seated (Max)
16.002 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKY-350ETD331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Ammo Pack
NichiconUHE1E331MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ETD331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Ammo Pack
United Chemi-ConEKY-250ELL331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
PanasonicEEUFR1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E331B
Panasonic EEUFR1E331B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UHE1V331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 330muF 卤20% 0.394Dia 10.00mm
HE Series 330 uF 35 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: P

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX