Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1V331MPD

Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1V331MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

ODG (Origin Data Global)

TME

HQonline

Newark

Inventory History

3 month trend:
-13.28%

CAD Models

Download KYOCERA AVX UPM1V331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.31
$ 0.31
Stock
35,787
59,636
59,636
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
810 mA
810 mA
810 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1V331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUBT1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 35V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL331MJ16S
LXY Series 330 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY250ETD331MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of KYOCERA AVX UPM1V331MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 330muF ±20% 0.394Dia 10.00mm
330uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 330 uF 35 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 330Uf, 35V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1V331MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX