Rubycon 50ST684MB33225

Film Capacitor, Plastic, 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1210
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell50ST684MB3322501Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ST684MB33225.

IHS

Datasheet2 pages14 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Rubycon 50ST684MB33225 provided by its distributors.

Film Capacitor, Plastic, 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1210
CAPACITOR, 0.68UF, 50V, 3225, 20% ;ROHS COMPLIANT: YES
CAPACITOR, 0.68UF, 50V, 3225, 20%; AE Capacitor Case: 1210 [3225 Metric]; Capacitance: 0.68µF; Voltage Rating: 50V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -55°C; Operati
CAPACITOR, 0.68UF, 50V, 3225, 20%; Capacitance:0.68µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 125°C; Height:2mm; Capacitor Case Style:1210; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; MSL:MSL 5 - 48 hours; Capacitor Application:Audio; Capacitor Dielectric Type:Polymer; External Length / Height:2mm; Package / Case:3225; Termination Type:SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG