Rubycon 50PX680MEFC12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50PX680MEFC12.5X20.

IHS

Datasheet2 pages14 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
-61.31%

CAD Models

Download Rubycon 50PX680MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860010575015
WCAP-ATG8 Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUHD1V681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1V681B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB350ELL681MJ20S
KYB Series 35 V 680 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 50PX680MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF
680uF 50V ±20% 980mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 20mm) Radial 5mm 980mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 50V, 20%, RADIAL; Capacitance:680µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mmRoHS Compliant: Yes
CAP, 680µF, 50V, 20%; Capacitance: 680µF; Voltage Rating: 50V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 PX 680 MEFC 12.5X20
  • 50PX680MEFC 12.5X20