Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 500MXG470MEFCSN35X60

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 9.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 500MXG470MEFCSN35X60.

IHS

Datasheet4 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-74.07%

Alternate Parts

Price @ 1000
$ 9.502
$ 19.23
$ 19.23
Stock
6,680
17,674
17,674
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.28 A
2.03 A
2.03 A
Height - Seated (Max)
-
62.5094 mm
62.5094 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1A471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Yageo GroupALC10A471DF450
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ALC10 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 500MXG470MEFCSN35X60 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.28A@120Hz 10mm 500V 470uF Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Al 105deg 470uF 500V 35X60
CAP ALUM 470UF 20% 500V SNAP TH
470μF 500V ±20% 10mm 3000h@ 105°C 2.28A@ 120Hz,3.192A@ 10 kHz Plugins,D35xL62mm snap-in mounting,snap fit,Through hole mounting 35mm*60mm*62mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500MXG470MEFCSN 35X60