Rubycon 450VXG330MEFCSN30X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 4.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG330MEFCSN30X45.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450VXG330MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.665
$ 6.636
$ 6.636
Stock
502
1,879
1,879
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.005 Ω
1.005 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.38 A
1.38 A
Height - Seated (Max)
46.99 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cap Aluminum Lytic 330uF 500V 20% (35 X 45mm) Snap-In 10mm 1810mA 5000h 105C Automotive
Cap Aluminum Lytic 330uF 400V 20% (25 X 45mm) Snap-In 10mm 1300mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
United Chemi-ConELXS501VSN331MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
United Chemi-ConELXS401VSN331MR30S
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1450mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450VXG330MEFCSN30X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (30 X 45mm) Snap-In 10mm 1.8A 5000h 105C Bulk
±20% 1.8A@120Hz 10mm 450V 330uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
330μF 450V ±20% 10mm 5000h@ 105°C 1.8A@ 120Hz,2.52A@ 10 kHz Plugins,D30xL45mm snap-in mounting,snap fit,Through hole mounting 30mm(Length)*47mm(height)
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG