Rubycon 450VXG150MEFCSN30X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 150muF ±20% 1.181Dia 30.00mm
$ 2.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG150MEFCSN30X25.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+30.85%

CAD Models

Download Rubycon 450VXG150MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.504
$ 2.914
$ 2.914
Stock
878
1,104
1,104
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.08 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 400V 150muF ±20% 0.984Dia 25.00mm
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack
United Chemi-ConELXS401VSN151MP30S
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 900mA 5000h 105C Automotive
NichiconUPM1J151MPD
150uF 63V 90m惟 卤20% 665mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 400V 150muF ±20% 0.984Dia 25.00mm
150uF 63V 90m惟 卤20% 665mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450VXG150MEFCSN30X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 150muF ±20% 1.181Dia 30.00mm
RUBYCON 450VXG150MEFCSN30X25 Electrolytic Capacitor, Snap-in, VXG Series, 150 F,20%, 450 V, 30 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.08A@120Hz 10mm 450V 150uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
150μF 450V ±20% 10mm 5000h@ 105°C 1.08A@ 120Hz,1.512A@ 10 kHz Plugins,D30xL25mm snap-in mounting,snap fit,Through hole mounting 30mm*25mm*27mm
CAP, 150µF, 450V, ALU ELEC, SNAP IN; Capacitance: 150µF; Voltage Rating: 450V; Product Range: VXG Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG