Rubycon 400VXH150MEFCSN25X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 400V 150muF ±20% 0.984Dia 25.00mm
$ 1.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXH150MEFCSN25X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+71.16%

CAD Models

Download Rubycon 400VXH150MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.849
$ 2.842
$ 2.842
Stock
11,997
54,267
54,267
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.04 A
860 mA
860 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS421VSN151MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConELXS401VSN151MP30S
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 900mA 5000h 105C Automotive
VXH Series 450 V 150 uF 105 °C Ø 22 x 35 mm Snap-In Aluminum Electrolytic Cap
MXG Series 450 V 150 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
LGG Series 150 uF 420 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap
PanasonicEET-HC2W151KA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 790mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400VXH150MEFCSN25X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 400V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.04A@120Hz 10mm 400V 150uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG