Panasonic EEU-FC2A151B

Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack
$ 0.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A151B.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC2A151B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.582
$ 0.582
Stock
4,000
16,370
16,370
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
110 mΩ
110 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
807 mA
807 mA
807 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

NichiconUPM2A151MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150uF 100V 卤20% 1.12A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ2A151MHD6
Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 635mA 5000h 105C Bulk
United Chemi-ConEKZE101ELL151MK20S
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
United Chemi-ConEKY-800ELL151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKY-800ETD151MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Panasonic EEU-FC2A151B provided by its distributors.

Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC2A151B
CAP ALUM 150UF 20% 100V RADIAL
Al Lytic Cap, Radial FC Series, 105C100VDC 150uF 1
150μF 100V ±20% 5mm 5000h@ 105°C 524.6mA@ 120Hz,807mA@ 100kHz Plugins,D12.5xL27mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America