KYOCERA AVX LLS2G221MELZ

Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1580mA 3000h 85C Bulk
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G221MELZ.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages7 years ago

_legacy Avnet

TME

Factory Futures

DigiKey

Inventory History

3 month trend:
-42.50%

CAD Models

Download KYOCERA AVX LLS2G221MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 6.88
Stock
27,864
1
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
905 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.58 A
1.58 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2W221MELA
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 25X45MM, LGU SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLPX221M450C7P3
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
KYOCERA AVXLGU2W221MELB
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 30X35MM, LGU SERIES
KYOCERA AVXLLS2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LR221M450K032
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LLS2G221MELZ provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1580mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,22X45MM
Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 85c 22x45x10L/S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.58A@120Hz 10mm 400V 220uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX