Rubycon 450USG180MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG180MEFCSN25X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450USG180MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.355
$ 3.295
Stock
600
13,769
Authorized Distributors
3
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.4 A
1.3 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wurth Elektronik861221484010
WCAP-AIE8 Aluminum Electrolytic Capacitors
KYOCERA AVXLGU2G181MELC
Capacitor Aluminum Electrolytic Cap 180uF 400V 20% Temp.105 Snap-In 35X25mm | Nichicon LGU2G181MELC
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
KYOCERA AVXLGU2G181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS401VSN181MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Rubycon 450USG180MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
±20% 1.96A@10kHz 10mm 450V 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 180μF 450V ±20% 10mm Pitch 3000h@85°C 1.4A@120Hz 1.96A@10kHz TH, Snap-In Mount D25×L30mm 25mm(L)×32mm(H)
CAPACITOR ALUM ELECT, 180UF, 450V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG