Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLG2W181MELA30

LLG Series 180 uF 450 V 85 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
$ 3.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2W181MELA30.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-0.81%

CAD Models

Download Nichicon LLG2W181MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.295
$ 2.355
Stock
13,769
600
Authorized Distributors
6
3
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.3 A
1.4 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 180uF 400V 20% (22 X 30mm) Snap-In 10mm 1160mA 2000h 85C Bulk
PanasonicEET-HC2G181CA
Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 1.013 Ohm 950mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-HC2G181JA
Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 950mA 2000h 105°C Bulk
PanasonicEET-HC2S181JA
Cap Aluminum 180uF 420V 20% (25 X 30mm) Snap-In 10mm 910mA 2000h 105°C Bulk
United Chemi-ConESMQ451VSN181MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Nichicon LLG2W181MELA30 provided by its distributors.

LLG Series 180 uF 450 V 85 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
LLG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 180muF 450V
卤20% 1.3A@120Hz 10mm 450V 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
180μF 450V ±20% 10mm 2000h@ 85°C 1.3A@ 120Hz,1.859A@ 50kHz Plugins,D25xL30mm snap-in mounting,Through hole mounting 25mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL