Rubycon 400BXW150MEFR16X45

150uF 400V ±20% 950mA@120Hz Plugin, D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW150MEFR16X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

CAD Models

Download Rubycon 400BXW150MEFR16X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
United Chemi-ConEKXJ451ELL151MM50S
Cap Aluminum 150uF 450V 20% (18 X 50mm) Radial 7.5mm 1060mA 12000h 105°C Bulk
United Chemi-ConEKXJ421ELL151MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 150muF 450V
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 400BXW150MEFR16X45 provided by its distributors.

150uF 400V ±20% 950mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap, 150Μf, 400V, 20% Rohs Compliant: Yes |Rubycon 400BXW150MEFR16X45
CAP ALUM 150UF 20% 400V RADIAL
CAP, 150µF, 400V, 20%; Capacitance: 150µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG