Rubycon 400BXW150MEFC16X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW150MEFC16X45.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 400BXW150MEFC16X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm 卤20% 150muF 450V
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
NichiconUCP2W151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Rubycon 400BXW150MEFC16X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 150 - F, - 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 150µF, 400V, 20%; Capacitance: 150µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG