Rubycon 450MXG180MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG180MEFCSN25X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download Rubycon 450MXG180MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 3.68
$ 3.68
Stock
627
45,956
45,956
Authorized Distributors
4
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.27 A
870 mA
870 mA
Height - Seated (Max)
37.0078 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXLGN2H181MELB35
ALUMINUM ELECTROLYTIC CAPACITOR 180UF, 500V, 20%, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconLGU2F181MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
MXG Series 180 µF 400 V ± 20 % Snap Mount Aluminum Electrolytic Capacitor
Cornell Dubilier381LX181M450K032
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 0.92 Ohm 900mA 3000h 105C
Cornell Dubilier381LR181M400J032
Capacitors, Aluminum Electrolytic, Snap In 180uF 400V 20% | Cornell-Dubilier 381LR181M400J032

Descriptions

Descriptions of Rubycon 450MXG180MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1.27A 3000h 105C Bulk
1.27A@120Hz ±20% 10mm 450V 180uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 180UF, 450V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG