What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGN2W181MELA35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2W181MELA35.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.00%

CAD Models

Download Nichicon LGN2W181MELA35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 3.49
$ 3.49
Stock
111,038
15,109
15,109
Authorized Distributors
6
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
870 mA
920 mA
920 mA
Height - Seated (Max)
24.9936 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXLGU2G181MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.378Dia 35.00mm
NichiconLGU2F181MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 180muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
United Chemi-ConEKMS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 990mA 3000h 105C
United Chemi-ConEKMS451VSN181MR25S
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1060mA 3000h 105C

Descriptions

Descriptions of Nichicon LGN2W181MELA35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 870mA 3000h 105C Bulk
卤20% 1.2441A@50kHz 10mm 450V 180uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
LGN ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 180muF 450V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL