Rubycon 400BXW220MEFR18X50

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 220muF 400V
$ 3.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW220MEFR18X50.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-23.79%

CAD Models

Download Rubycon 400BXW220MEFR18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.333
$ 3.38
Stock
3,152
233,298
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.22 A
1.22 A
Height - Seated (Max)
51.9938 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKXJ401ELL221MM50S
KXJ Series 400 V 220 uF LS=7.5 mm 105°C Mini Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C
Cornell Dubilier380LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 400BXW220MEFR18X50 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 220muF 400V
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105C
220uF 400V ±20% 1.22A@120Hz Plugin,D18xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW series 400V 220uF ±20% -40°C to 105°C Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Al Electrolytic Cap, 220μF 400V ±20%, 7.5mm Pitch, 12000h@105°C, 1.22A@120Hz, 2.745A@100kHz, D18×L50mm, TH, 18mm × 50mm × 52mm
CAP, 220µF, 400V, 20%; Capacitance: 220µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG