What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESH475M050AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH475M050AC3AA.

IHS

Datasheet24 pages3 years ago
Datasheet64 pages19 years ago

element14 APAC

Farnell

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.23%

CAD Models

Download Yageo Group ESH475M050AC3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.116
$ 0.116
Stock
43,052
63,350
63,350
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
30 mA
18 mA
18 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 4.7muF ±20% 0.197Dia 5.00mm
NichiconUPS1J4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1V4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group ESH475M050AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11 MM
Aluminum Electrolytic Capacitors - Leaded 50volts 4.7uF 20%
Radial Electrolytic Aluminium Capacitor, 4.7uF, 50VDC, 20%
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.03A 2000h 105C Bulk
Cap, Alu Elec, 4.7Uf, 50V, Radial; Capacitance:4.7 F; Voltage Rating:50V; Product Range:Esh Series; Capacitance Tolerance: 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Packaging:Each; Lead Spacing:2Mm; Height:11Mm; Esr:- Rohs Compliant: Yes |Kemet ESH475M050AC3AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.