Rubycon 400VXH150MEFCSN22X30

Al Electrolytic Cap, 150μF, 400V, ±20%, 10mm Pitch, 5000h @920mA, Snap-In, TH, D22×L30mm H30mm
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXH150MEFCSN22X30.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-68.34%

CAD Models

Download Rubycon 400VXH150MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 3.246
$ 3.246
Stock
274,391
12,074
12,074
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.658 Ω
1.658 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
1.06 A
880 mA
880 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 450V, 20%, RADIAL
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 150muF ±20% 0.984Dia 25.00mm
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
PanasonicEEU-EB2D151S
Cap Aluminum 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
PanasonicEEU-FC2A151B
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Ammo Pack
United Chemi-ConELXY630ELL151MJ25S
Cap Aluminum Lytic 150uF 63V 20%( 10 X 25mm) Radial 5mm 783mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400VXH150MEFCSN22X30 provided by its distributors.

Al Electrolytic Cap, 150μF, 400V, ±20%, 10mm Pitch, 5000h @920mA, Snap-In, TH, D22×L30mm H30mm
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 920mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.06A@120Hz 10mm 400V 150uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG