Rubycon 450VXH150MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 150muF ±20% 0.984Dia 25.00mm
$ 2.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH150MEFCSN25X30.

IHS

Datasheet3 pages3 years ago

Upverter

HQonline

Inventory History

3 month trend:
+460%

CAD Models

Download Rubycon 450VXH150MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.284
$ 2.517
$ 2.517
Stock
10,417
681,752
681,752
Authorized Distributors
5
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
1.11 A
1.11 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Al Electrolytic Cap, 150μF, 400V, ±20%, 10mm Pitch, 5000h @920mA, Snap-In, TH, D22×L30mm H30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 450V, 20%, RADIAL
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 880mA 5000h 105C Bulk
PanasonicEEU-FC2A151
Cap Aluminum 150uF 100V 20% (12.5 X 25mm) Radial 5mm 807mA 5000h 105°C Bulk
PanasonicEEU-EB2D151S
Cap Aluminum 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
Cap Aluminum Lytic 150uF 400V 20% (25 X 25mm) Snap-In 10mm 860mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 450VXH150MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 150muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.12A@120Hz 10mm 450V 150uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 150μF 450V ±20%, Pitch 10mm, 5000h@105°C, 1.12A@120Hz, 1.568A@10kHz, Snap-in/Thru-Hole, 25mm × 30mm × 32mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG