Panasonic EEU-EB2D151S

Cap Aluminum 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2D151S.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-4.24%

CAD Models

Download Panasonic EEU-EB2D151S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.213
$ 1.574
Stock
2,069
1,079
Authorized Distributors
6
2
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
1.28 A
1.36 A
Height - Seated (Max)
24.9936 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EB2C151S
Cap Aluminum 150uF 160V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
PanasonicEEU-EB2C151
Cap Aluminum 150uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
PanasonicEEU-EB2E151
Aluminum Electrolytic Capacitor, 150 uF, 250 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
KYOCERA AVXLGU2E151MELY
Cap Aluminum Lytic 150uF 250V 20% (20 X 25mm) Snap-In 10mm 790mA 3000h 105C Bulk
United Chemi-ConEKXG251ELL151MM25S
Cap Aluminum Lytic 150uF 250V 20% (18 X 25mm) Radial 7.5mm 860mA 10000h 105°C Bulk
NichiconUPT2P151MHD
Cap Aluminum Lytic 150uF 220V 20% (12.5 X 40mm) Radial 5mm 580mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB2D151S provided by its distributors.

Cap Aluminum 150uF 200V 20% (18 X 25mm) Radial 7.5mm 1280mA 5000h 105°C Bulk
Panasonic EEUEB2D151S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 200V
CAPACITOR ALUM ELEC, 150UF, 200V, 20%, R; CAPACITOR ALUM ELEC, 150UF, 200V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2D151S