Rubycon 400VXG470MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 5.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400VXG470MEFCSN35X40.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+109%

CAD Models

Download Rubycon 400VXG470MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.378
$ 5.24
$ 5.24
Stock
368
119,348
119,348
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.95 A
1.9 A
1.9 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUPM2A471MHD
470uF 100V 47m惟 卤20% 1.76A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk
United Chemi-ConELXS451VSN471MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF
NichiconUPT2E471MRD6
470uF 250V 卤20% 2.32A@10kHz Plugin,D25xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 400VXG470MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Vxg Series, 470 F, 20%, 400 V, 35 Mm Rohs Compliant: Yes |Rubycon 400VXG470MEFCSN35X40
CAP ALUM 470UF 20% 400V SNAP TH
470μF 400V ±20% 10mm 5000h@ 105°C 1.95A@ 120Hz,2.73A@ 10kHz Plugins,D35xL40mm snap-in mounting,Through hole mounting 35mm*40mm*42mm
CAP, 470µF, 400V, ALU ELEC, SNAP IN; Capacitance: 470µF; Voltage Rating: 400V; Product Range: VXG Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG