Rubycon 400USG330MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USG330MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 400USG330MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.023
$ 4.555
$ 4.555
Stock
0
5,980
5,980
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.9 A
2.05 A
2.05 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2F331MELB
Cap Aluminum Lytic 330uF 315V 20% (30 X 30mm) Snap-In 10mm 1330mA 3000h 105C Bulk
Cornell DubilierSLPX331M450E7P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
KYOCERA AVXLLS2W331MELB
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 2120mA 3000h 85C Bulk

Descriptions

Descriptions of Rubycon 400USG330MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.9A@120Hz 10mm 400V 330uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 330UF, 400V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG