Cornell Dubilier SLPX331M450H5P3

Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX331M450H5P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Cornell Dubilier SLPX331M450H5P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.71
$ 5.107
Stock
38,119
1,029,532
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
804 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.15 A
2.15 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXLLS2W331MELC
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
KYOCERA AVXLLS2G331MELB
Cap Aluminum Lytic 330uF 400V 20%( 30 X 35mm) Snap-In 10mm 2050mA 3000h 85C Bulk
Cornell DubilierSLP331M400E5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2200mA 3000h 105C Bulk
United Chemi-ConESMM401VSN331MA30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Cornell Dubilier SLPX331M450H5P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 330uF;Snap-In;Vol-Rtg 450V;35X35;85C | Cornell-Dubilier SLPX331M450H5P3
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 450V, 20%, SNAP-IN; Capacitance: 330µF; Voltage Rating: 450V; Product Range: LPX Series; Lifetime @ Temperature: 4000 hours @ 105°C; Capacitanc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.804 Ohm 2.15A 3000h 85C
330μF 450V ±20% Al Electrolytic Cap, 10mm Pitch, 804mΩ@120Hz, 3000h@85°C, 2.15A@120Hz, 3.16A@20kHz, Snap-In Mount, TH, D35×L35mm H35mm
Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.804Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX331M450H5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor