Rubycon 400USC330MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.006
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400USC330MEFCSN30X35.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 400USC330MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.006
$ 3.65
Stock
129
25,975
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.05 A
2.05 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell Dubilier380LX331M450A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 380LX331M450A032
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXLLS2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
NichiconLLS2V331MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%

Descriptions

Descriptions of Rubycon 400USC330MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 2050mA 3000h 85¡ãC Bulk
±20% 2.05A@120Hz 10mm 400V 330uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 330UF, 400V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG