KYOCERA AVX LLS2G331MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G331MELB.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
+44.06%

CAD Models

Download KYOCERA AVX LLS2G331MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 3.006
Stock
26,169
129
Authorized Distributors
6
2
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.05 A
2.05 A
Height - Seated (Max)
35.0012 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
KYOCERA AVXLLS2W331MELC
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2200mA 3000h 105C Bulk
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
United Chemi-ConEKMS451VSN331MR40S
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1520mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LLS2G331MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 400V 20%( 30 X 35mm) Snap-In 10mm 2050mA 3000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,30X35MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 2.9315A@50kHz 10mm 400V 330uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 400V ±20% 10mm Pitch 3000h@85°C 2.05A@120Hz 2.9315A@50kHz Snap-in TH 30mm(D) × 35mm(L) × 35mm(H)
Capacitor Alum Elec 330Uf, 400V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mmrohs Compliant: Yes |Nichicon LLS2G331MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX