Rubycon 450USG330MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 3.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USG330MEFCSN30X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-27.42%

CAD Models

Download Rubycon 450USG330MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.958
$ 12.744
$ 12.744
Stock
292
81,430
81,430
Authorized Distributors
4
2
2
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
3000 hours
-
-
Ripple Current
2.1 A
1.95 A
1.95 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconLLS2V331MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 330muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX331M400A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 400V 20% | Cornell-Dubilier 380LX331M400A032
Cornell Dubilier380LX331M450A032
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 380LX331M450A032
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 450USG330MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
USG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 330muF 450V
330μF 450V ±20% 10mm 3000h@ 85°C 2.1A@ 120Hz,2.94A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 30mm(Length)*37mm(height)
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG