Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400HXC180MEFCSN30X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR HXC 400V 180muF ±20% 1.181Dia 30.00mm
$ 4.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC180MEFCSN30X30.

IHS

Datasheet2 pages16 years ago

CAD Models

Download Rubycon 400HXC180MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.764
$ 1.9
Stock
989
4,424
Authorized Distributors
0
5
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.013 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.61 A
950 mA
Height - Seated (Max)
32.004 mm
35.0012 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LLG Series 180 uF 450 V 85 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConESMQ451VSN181MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF
United Chemi-ConESMH451VNN181MA25T
Cap Aluminum Lytic 180uF 450V 20% (35 X 25mm) Snap-In 10mm 1.381 Ohm 1330mA 2000h 85°C Bulk
KYOCERA AVXLGG2W181MELA30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 180muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 180muF ±20% 0.866Dia 22.00mm
Wurth Elektronik861101485018
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 180 F, 20%, 450 V, 30 mm RoHS Compliant: Yes

Descriptions

Descriptions of Rubycon 400HXC180MEFCSN30X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR HXC 400V 180muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP ALUM 180UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG