Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGG2W181MELA30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 180muF ±20% 0.984Dia 25.00mm
$ 3.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGG2W181MELA30.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

TME

_legacy Avnet

Inventory History

3 month trend:
-41.38%

CAD Models

Download KYOCERA AVX LGG2W181MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.151
$ 3.041
$ 3.041
Stock
43,508
4,735
4,735
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
790 mA
1.19 A
1.19 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-HC2G181JA
Cap Aluminum 180uF 400V 20% (25 X 30mm) Snap-In 10mm 950mA 2000h 105°C Bulk
PanasonicEET-HC2S181JA
Cap Aluminum 180uF 420V 20% (25 X 30mm) Snap-In 10mm 910mA 2000h 105°C Bulk
PanasonicEET-HC2W181KA
Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 870mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 180muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C

Descriptions

Descriptions of KYOCERA AVX LGG2W181MELA30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 180muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 790mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
卤20% 790mA@120Hz 10mm 450V 180uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
180μF 450V ±20% 10mm 2000h@ 105°C 1.1297A@ 50kHz,790mA@ 120Hz Plugins,D25xL30mm snap-in mounting,Through hole mounting 25mm*30mm*32mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX