Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLG2G181MELZ30

Cap Aluminum Lytic 180uF 400V 20% (22 X 30mm) Snap-In 10mm 1160mA 2000h 85C Bulk
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G181MELZ30.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2G181MELZ30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 1.441
Stock
552
17,539
Authorized Distributors
5
6
Capacitance
180 µF
180 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.16 A
1.49 A
Height - Seated (Max)
32.004 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LLG Series 180 uF 450 V 85 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-HC2S181JA
Cap Aluminum 180uF 420V 20% (25 X 30mm) Snap-In 10mm 910mA 2000h 105°C Bulk
PanasonicEET-HC2W181KA
Cap Aluminum 180uF 450V 20% (30 X 30mm) Snap-In 10mm 870mA 2000h 105°C Bulk
United Chemi-ConESMQ451VSN181MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C

Descriptions

Descriptions of Nichicon LLG2G181MELZ30 provided by its distributors.

Cap Aluminum Lytic 180uF 400V 20% (22 X 30mm) Snap-In 10mm 1160mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
85degC Smaller-Sized Snap-in Terminal Type, 180 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk; |Nichicon LLG2G181MELZ30
CAP ALUM 180UF 20% 400V SNAP TH
180μF 400V ±20% 10mm 2000h@ 85°C 1.16A@ 120Hz,1.6588A@ 50kHz Plugins,D22xL30mm snap-in mounting,Through hole mounting 30mm(width)*32mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL