Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400BXW47MEFR16X20

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 47muF 400V
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW47MEFR16X20.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-58.03%

CAD Models

Download Rubycon 400BXW47MEFR16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.4
$ 1.4
Stock
95,378
54,322
54,322
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
470 mA
520 mA
520 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 450V
United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 1200mA 10000h 105C Bulk
47uF 400V ±20% 480mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EE2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXW47MEFR16X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 47muF 400V
47uF 400V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Series 400 V 47 uF 105 °C Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 470mA 10000h 105¡ãC
CAP ALUM 47UF 20% 400V RADIAL / 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAP, 47µF, 400V, 20%; Capacitance: 47µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400 BXW 47 MEFR 16X20