Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 400BXF47MCE16X20

Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 1200mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXF47MCE16X20.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 400BXF47MCE16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.175
Stock
0
20,307
Authorized Distributors
1
3
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
-
Ripple Current
480 mA
426 mA
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-09-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 450V
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 47muF 400V
PanasonicEEU-EE2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 400BXF47MCE16X20 provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 1200mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxf Series, 47 - F, - 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 47µF, 400V, 20%; Capacitance: 47µF; Voltage Rating: 400V; Product Range: BXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG